AT-1224-TWT-R | |
---|---|
DigiKey Part Number | 668-1098-ND |
Manufacturer | |
Manufacturer Product Number | AT-1224-TWT-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1224-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥7.98080 | ¥199.52 |
40 | ¥7.51075 | ¥300.43 |
100 | ¥7.05860 | ¥705.86 |
300 | ¥6.54793 | ¥1,964.38 |
500 | ¥6.07326 | ¥3,036.63 |
1,000 | ¥5.67745 | ¥5,677.45 |
4,900 | ¥5.56363 | ¥27,261.79 |