SMTB-0927-TW-R | |
---|---|
DigiKey Part Number | 668-SMTB-0927-TW-RTR-ND - Tape & Reel (TR) 668-SMTB-0927-TW-RCT-ND - Cut Tape (CT) 668-SMTB-0927-TW-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTB-0927-TW-R |
Description | BUZZER MAGNETIC 3V 9.2MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMTB-0927-TW-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 95dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥8.44200 | ¥84.42 |
25 | ¥7.81440 | ¥195.36 |
50 | ¥7.35700 | ¥367.85 |
100 | ¥6.91400 | ¥691.40 |
250 | ¥6.41332 | ¥1,603.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.94863 | ¥4,758.90 |
1,600 | ¥5.56086 | ¥8,897.38 |
5,600 | ¥5.44934 | ¥30,516.30 |