AT-1127-ST-2-R | |
---|---|
DigiKey Part Number | 668-1463-ND |
Manufacturer | |
Manufacturer Product Number | AT-1127-ST-2-R |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.73kHz 90dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1127-ST-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.85700 | ¥58.57 |
25 | ¥5.43040 | ¥135.76 |
40 | ¥5.11550 | ¥204.62 |
100 | ¥4.81080 | ¥481.08 |
300 | ¥4.46853 | ¥1,340.56 |
500 | ¥4.14656 | ¥2,073.28 |
1,000 | ¥3.87936 | ¥3,879.36 |
4,900 | ¥3.67657 | ¥18,015.19 |