Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥13.25900 | ¥132.59 |
25 | ¥12.05840 | ¥301.46 |
100 | ¥10.47570 | ¥1,047.57 |
250 | ¥9.49348 | ¥2,373.37 |
500 | ¥8.83884 | ¥4,419.42 |
1,000 | ¥8.18411 | ¥8,184.11 |
2,500 | ¥7.42025 | ¥18,550.62 |
5,000 | ¥6.87464 | ¥34,373.20 |