EG2208 | |
---|---|
DigiKey Part Number | EG1941-ND |
Manufacturer | |
Manufacturer Product Number | EG2208 |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 200gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥4.89960 | ¥122.49 |
100 | ¥4.25510 | ¥425.51 |
250 | ¥3.87240 | ¥968.10 |
800 | ¥3.58994 | ¥2,871.95 |
1,600 | ¥3.55074 | ¥5,681.18 |