EG2219

DigiKey Part Number
EG4367-ND
Manufacturer
Manufacturer Product Number
EG2219
Description
SWITCH SLIDE DPDT 500MA 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EG2219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
15 V
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
4.00mm
Mechanical Life
-
Electrical Life
-
Operating Force
250gf
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥8.21800¥82.18
25¥7.67800¥191.95
100¥6.66550¥666.55
250¥6.06572¥1,516.43
500¥5.62338¥2,811.69
1,000¥5.21273¥5,212.73
2,500¥4.73883¥11,847.08
5,000¥4.42290¥22,114.50
Manufacturers Standard Package