OS202011MA0QN1 | |
---|---|
DigiKey Part Number | CKN9563-ND |
Manufacturer | |
Manufacturer Product Number | OS202011MA0QN1 |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS202011MA0QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.55100 | ¥65.51 |
25 | ¥6.12440 | ¥153.11 |
100 | ¥5.31910 | ¥531.91 |
250 | ¥4.83984 | ¥1,209.96 |
500 | ¥4.48698 | ¥2,243.49 |
1,000 | ¥4.15925 | ¥4,159.25 |
2,500 | ¥3.78111 | ¥9,452.77 |
5,000 | ¥3.52903 | ¥17,645.15 |