VSMY2890GX01 | |
---|---|
DigiKey Part Number | 751-VSMY2890GX01TR-ND - Tape & Reel (TR) 751-VSMY2890GX01CT-ND - Cut Tape (CT) 751-VSMY2890GX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2890GX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.7V 100mA 50mW/sr @ 100mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 100mA | |
Wavelength | 890nm (870nm ~ 910nm) | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.02841 | ¥12,170.46 |
12,000 | ¥1.99836 | ¥23,980.32 |
30,000 | ¥1.95328 | ¥58,598.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥2.85460 | ¥285.46 |
1,000 | ¥2.25374 | ¥2,253.74 |
2,000 | ¥2.10353 | ¥4,207.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥4.90500 | ¥49.05 |
100 | ¥3.30000 | ¥330.00 |
500 | ¥2.66926 | ¥1,334.63 |
1,000 | ¥2.47561 | ¥2,475.61 |
2,000 | ¥2.31690 | ¥4,633.80 |