LTC6269IDD-10#PBF | |
---|---|
DigiKey Part Number | LTC6269IDD-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6269IDD-10#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6269IDD-10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 4 GHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥107.38400 | ¥1,073.84 |
25 | ¥102.93120 | ¥2,573.28 |
121 | ¥90.69124 | ¥10,973.64 |
363 | ¥86.24003 | ¥31,305.13 |
605 | ¥80.67605 | ¥48,809.01 |
1,089 | ¥73.99944 | ¥80,585.39 |