SP-3501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 35
Unit Price: ¥16.50000
Datasheet

SP-3501

DigiKey Part Number
CP-3502-ND
Manufacturer
Manufacturer Product Number
SP-3501
Description
CONN PLUG STEREO 3.5MM 3COND
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyethylene (PE)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-