STX-35398A-5N-TR | |
---|---|
DigiKey Part Number | 2092-STX-35398A-5N-TR-ND - Tape & Reel (TR) 2092-STX-35398A-5N-TRCT-ND - Cut Tape (CT) 2092-STX-35398A-5N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-35398A-5N-TR |
Description | MID MOUNT, 3.5MM STEREO JACK W/T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-35398A-5N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.35440 | ¥258.86 |
50 | ¥10.12440 | ¥506.22 |
100 | ¥9.66460 | ¥966.46 |
250 | ¥8.74376 | ¥2,185.94 |
500 | ¥8.05348 | ¥4,026.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.90297 | ¥6,902.97 |
2,000 | ¥6.67293 | ¥13,345.86 |
3,000 | ¥6.44281 | ¥19,328.43 |
5,000 | ¥6.12067 | ¥30,603.35 |
10,000 | ¥5.98261 | ¥59,826.10 |