SJ-3502-SMT-TR | |
---|---|
DigiKey Part Number | CP-3502SJTR-ND - Tape & Reel (TR) CP-3502SJCT-ND - Cut Tape (CT) CP-3502SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3502-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3502-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy, Steel | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.81600 | ¥78.16 |
25 | ¥7.50040 | ¥187.51 |
50 | ¥7.33960 | ¥366.98 |
100 | ¥7.02100 | ¥702.10 |
250 | ¥6.38264 | ¥1,595.66 |
500 | ¥5.74440 | ¥2,872.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥5.99672 | ¥7,196.06 |
2,400 | ¥5.43451 | ¥13,042.82 |
6,000 | ¥5.24712 | ¥31,482.72 |
8,400 | ¥4.98476 | ¥41,871.98 |
12,000 | ¥4.87232 | ¥58,467.84 |