ASJ-99H-R-HT-T/R | |
---|---|
DigiKey Part Number | 2057-ASJ-99H-R-HT-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-99H-R-HT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASJ-99H-R-HT-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | ASJ-99H-R-HT-T/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥5.82880 | ¥145.72 |
50 | ¥5.38240 | ¥269.12 |
100 | ¥4.97680 | ¥497.68 |
250 | ¥4.49472 | ¥1,123.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.16862 | ¥2,084.31 |
1,000 | ¥3.87265 | ¥3,872.65 |
1,500 | ¥3.71253 | ¥5,568.80 |
2,500 | ¥3.52345 | ¥8,808.62 |
3,500 | ¥3.40627 | ¥11,921.94 |
5,000 | ¥3.28806 | ¥16,440.30 |
12,500 | ¥3.01092 | ¥37,636.50 |
25,000 | ¥2.90525 | ¥72,631.25 |