SJ-435107RS | |
---|---|
DigiKey Part Number | CP-435107RS-ND |
Manufacturer | |
Manufacturer Product Number | SJ-435107RS |
Description | CONN JACK 4COND 3.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-435107RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Grounding Tab | |
Insulation Color | - | |
Operating Temperature | -35°C ~ 85°C | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.84000 | ¥128.40 |
25 | ¥12.29520 | ¥307.38 |
40 | ¥12.02125 | ¥480.85 |
80 | ¥11.47525 | ¥918.02 |
240 | ¥10.38233 | ¥2,491.76 |
480 | ¥9.56271 | ¥4,590.10 |
960 | ¥8.19655 | ¥7,868.69 |
2,400 | ¥7.65010 | ¥18,360.24 |