CXB1816-0000-000N0HP430G | |
---|---|
DigiKey Part Number | CXB1816-0000-000N0HP430G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1816-0000-000N0HP430G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Xlamp® CXB1816 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2033lm (1965lm ~ 2100lm) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.03000 | ¥44.03 |
10 | ¥41.83300 | ¥418.33 |
50 | ¥40.64420 | ¥2,032.21 |
100 | ¥37.42920 | ¥3,742.92 |
200 | ¥34.03860 | ¥6,807.72 |
500 | ¥31.88084 | ¥15,940.42 |
1,000 | ¥29.32796 | ¥29,327.96 |