Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 49.9mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp, Tridonic, Xicato | |
Viewing Angle | 11° ~ 31° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.15000 | ¥40.15 |
28 | ¥28.38250 | ¥794.71 |
84 | ¥23.24738 | ¥1,952.78 |
448 | ¥19.59797 | ¥8,779.89 |
952 | ¥17.97602 | ¥17,113.17 |
2,016 | ¥17.23265 | ¥34,741.02 |