Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Fresnel Ring, Wide | |
Viewing Angle | 61° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Twist Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
18 | ¥58.76167 | ¥1,057.71 |
90 | ¥48.55656 | ¥4,370.09 |
450 | ¥42.52562 | ¥19,136.53 |
954 | ¥40.20604 | ¥38,356.56 |
2,016 | ¥39.27815 | ¥79,184.75 |