CXA2540-0000-000N0UU240H | |
---|---|
DigiKey Part Number | CXA2540-0000-000N0UU240H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0UU240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3818lm (3680lm ~ 3955lm) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.12000 | ¥107.12 |
10 | ¥101.76000 | ¥1,017.60 |
50 | ¥98.86740 | ¥4,943.37 |
100 | ¥91.04800 | ¥9,104.80 |
200 | ¥82.80055 | ¥16,560.11 |
500 | ¥77.55150 | ¥38,775.75 |
1,000 | ¥71.41022 | ¥71,410.22 |