CXB2530-0000-000N0HU440G | |
---|---|
DigiKey Part Number | CXB2530-0000-000N0HU440G-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0HU440G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Xlamp® CXB2530 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4093lm (3955lm ~ 4230lm) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.73000 | ¥87.73 |
10 | ¥83.34600 | ¥833.46 |
50 | ¥80.97740 | ¥4,048.87 |
100 | ¥74.57270 | ¥7,457.27 |
200 | ¥67.81720 | ¥13,563.44 |
500 | ¥63.51836 | ¥31,759.18 |
1,000 | ¥58.48863 | ¥58,488.63 |