PX0458 | |
---|---|
DigiKey Part Number | 708-1917-ND |
Manufacturer | |
Manufacturer Product Number | PX0458 |
Description | CONN RCPT USB2.0 MINI AB PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 6 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0458 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC, 42VDC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.25000 | ¥210.25 |
10 | ¥162.10300 | ¥1,621.03 |
25 | ¥146.79800 | ¥3,669.95 |
50 | ¥136.45840 | ¥6,822.92 |
100 | ¥127.08610 | ¥12,708.61 |
250 | ¥116.04196 | ¥29,010.49 |
500 | ¥108.60652 | ¥54,303.26 |