PX0441/3M00 | |
---|---|
DigiKey Part Number | 708-1230-ND |
Manufacturer | |
Manufacturer Product Number | PX0441/3M00 |
Description | CBL USB2.0 A PLG-MIN B PL W/COUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0441/3M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male (Circular Coupling) | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.32000 | ¥272.32 |
10 | ¥238.43700 | ¥2,384.37 |
25 | ¥228.13080 | ¥5,703.27 |
50 | ¥220.77140 | ¥11,038.57 |
200 | ¥213.41305 | ¥42,682.61 |
400 | ¥201.63835 | ¥80,655.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/886/PX0441%5E3M00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/886/PX0441%5E3M00_tmb.jpg)