PX0443 | |
---|---|
DigiKey Part Number | 708-1235-ND |
Manufacturer | |
Manufacturer Product Number | PX0443 |
Description | CBL ASSY USB MIN B M-5P PL 0.39' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug 0.39' (120.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX0443 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug | |
Length | 0.39' (120.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.34000 | ¥154.34 |
10 | ¥135.13300 | ¥1,351.33 |
25 | ¥129.29440 | ¥3,232.36 |
50 | ¥125.12400 | ¥6,256.20 |
100 | ¥120.95420 | ¥12,095.42 |
300 | ¥114.28077 | ¥34,284.23 |
500 | ¥110.94402 | ¥55,472.01 |