PX0442/2M00 | |
---|---|
DigiKey Part Number | 708-1232-ND |
Manufacturer | |
Manufacturer Product Number | PX0442/2M00 |
Description | CBL USB2.0 MIN A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0442/2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | Mini A Male to Mini B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥86.22800 | ¥862.28 |
25 | ¥83.41160 | ¥2,085.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/774/PX0442%5ExMx0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/352/PX0442%5E4M50_tmb.jpg)