USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,425 In Stock | 1 : ¥150.49000 Bulk | Bulk | Active | USB - mini B | 5 | Plug | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 0°C ~ 70°C | 1 | 1A | 30VAC, 42VDC | 5000 | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥210.25000 Bulk | Bulk | Active | USB - mini AB | 6 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 0°C ~ 70°C | 1 | 1A | 30VAC, 42VDC | 5000 | Unshielded |