V6622A | |
---|---|
DigiKey Part Number | AE10795-ND |
Manufacturer | |
Manufacturer Product Number | V6622A |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.76000 | ¥17.60 |
100 | ¥1.40780 | ¥140.78 |
1,000 | ¥1.19689 | ¥1,196.89 |
5,000 | ¥0.95050 | ¥4,752.50 |