29301 | |
---|---|
DigiKey Part Number | 36-29301-ND |
Manufacturer | |
Manufacturer Product Number | 29301 |
Description | MACH SCREW PAN SLOTTED M2.5X0.45 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.189" (4.80mm) | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.09840 | ¥77.46 |
100 | ¥2.74860 | ¥274.86 |
250 | ¥2.57940 | ¥644.85 |
500 | ¥2.29752 | ¥1,148.76 |
1,000 | ¥1.80741 | ¥1,807.41 |
2,500 | ¥1.65249 | ¥4,131.23 |