4707 | |
---|---|
DigiKey Part Number | 36-4707-ND |
Manufacturer | |
Manufacturer Product Number | 4707 |
Description | HEX NUT 0.197" STEEL M2.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Hex Nut 0.197" (5.00mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M2.5x0.45 | |
Thickness | 0.079" (2.00mm) | |
Width | 0.197" (5.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
25 | ¥1.08320 | ¥27.08 |
100 | ¥0.89860 | ¥89.86 |
250 | ¥0.77480 | ¥193.70 |
500 | ¥0.74386 | ¥371.93 |
1,000 | ¥0.65083 | ¥650.83 |
2,500 | ¥0.58886 | ¥1,472.15 |