INTLWZ 004 | |
---|---|
DigiKey Part Number | H236-ND |
Manufacturer | |
Manufacturer Product Number | INTLWZ 004 |
Description | WASHER INT TOOTH #4 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4 Internal Tooth Washer 0.015" (0.38mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | - | |
Diameter - Outside | 0.260" (6.60mm) | |
Thickness | 0.015" (0.38mm) | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.21540 | ¥21.54 |
1,000 | ¥0.17260 | ¥172.60 |