PMSSS 440 0038 PH | |
---|---|
DigiKey Part Number | H782-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 440 0038 PH |
Description | MACHINE SCREW PAN PHILLIPS 4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.450" (11.43mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.06740 | ¥106.74 |
1,000 | ¥0.85420 | ¥854.20 |