PMS 440 0050 PH | |
---|---|
DigiKey Part Number | H346-ND |
Manufacturer | |
Manufacturer Product Number | PMS 440 0050 PH |
Description | MACHINE SCREW PAN PHILLIPS 4-40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.575" (14.61mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.74120 | ¥74.12 |
1,000 | ¥0.59297 | ¥592.97 |