HNZ 632 | |
---|---|
DigiKey Part Number | H220-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 632 |
Description | HEX NUT 5/16" 6-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.312" (7.92mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Thickness | 0.109" (2.77mm) 7/64" | |
Width | 0.312" (7.92mm) 5/16" | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.37810 | ¥37.81 |
1,000 | ¥0.30220 | ¥302.20 |