HNZ 102 | |
---|---|
DigiKey Part Number | H228-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 102 |
Description | HEX NUT 3/8" 10-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #10-32 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.375" (9.53mm) 3/8" | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.72450 | ¥72.45 |
1,000 | ¥0.57967 | ¥579.67 |