#10FWZ | |
---|---|
DigiKey Part Number | H780-ND |
Manufacturer | |
Manufacturer Product Number | #10FWZ |
Description | WASHER FLAT #10 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer Thick Steel Zinc |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.217" (5.51mm) | |
Diameter - Outside | 0.505" (12.80mm) | |
Thickness | - | |
Plating | Zinc | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.22070 | ¥22.07 |
1,000 | ¥0.17647 | ¥176.47 |