INTLWSS 008 | |
---|---|
DigiKey Part Number | H731-ND |
Manufacturer | |
Manufacturer Product Number | INTLWSS 008 |
Description | WASHER INT TOOTH #8 STN STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8 Internal Tooth Washer 0.020" (0.51mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | - | |
Diameter - Outside | 0.346" (8.79mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.53990 | ¥53.99 |
1,000 | ¥0.43181 | ¥431.81 |