HNSS 832 | |
---|---|
DigiKey Part Number | H726-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 832 |
Description | HEX NUT 11/32" STN STEEL 8-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.344" (8.74mm) 11/32" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.344" (8.74mm) 11/32" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.38660 | ¥138.66 |
1,000 | ¥1.10910 | ¥1,109.10 |