#8FWZ | |
---|---|
DigiKey Part Number | H779-ND |
Manufacturer | |
Manufacturer Product Number | #8FWZ |
Description | WASHER FLAT #8 STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer Thick Steel Zinc |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 0.441" (11.20mm) | |
Thickness | - | |
Plating | Zinc | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.65240 | ¥65.24 |
1,000 | ¥0.52219 | ¥522.19 |