#6FWZ

DigiKey Part Number
H778-ND
Manufacturer
Manufacturer Product Number
#6FWZ
Description
WASHER FLAT #6 STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#6 Flat Washer Thick Steel Zinc
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&F Fastener Supply
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#6
Diameter - Inside
0.157" (3.99mm)
Diameter - Outside
0.382" (9.70mm)
Thickness
-
Plating
Zinc
Material
Steel
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.30600¥30.60
1,000¥0.24469¥244.69
Manufacturers Standard Package