0304901002 | |
---|---|
DigiKey Part Number | WM14276TR-ND - Tape & Reel (TR) WM14276CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0304901002 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥4.14760 | ¥414.76 |
1,000 | ¥3.25896 | ¥3,258.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96269 | ¥11,850.76 |
8,000 | ¥2.66643 | ¥21,331.44 |
12,000 | ¥2.62693 | ¥31,523.16 |
28,000 | ¥2.56767 | ¥71,894.76 |