125 | |
---|---|
DigiKey Part Number | SC2032-ND |
Manufacturer | |
Manufacturer Product Number | 125 |
Description | CONN JACK MONO 3.55MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.144" (3.66mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Steel | |
Cable Opening | 0.203" (5.16mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
10 | ¥75.59600 | ¥755.96 |
25 | ¥72.69280 | ¥1,817.32 |
50 | ¥69.78500 | ¥3,489.25 |
100 | ¥65.90750 | ¥6,590.75 |
250 | ¥60.09216 | ¥15,023.04 |
500 | ¥59.82896 | ¥29,914.48 |