54-00171 | |
---|---|
DigiKey Part Number | 839-54-00171-ND |
Manufacturer | |
Manufacturer Product Number | 54-00171 |
Description | CONN JACK ISO 3.5MM MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 54-00171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.429" (10.90mm) | |
Thread Size | M11x1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.18300 | ¥281.83 |
25 | ¥26.69400 | ¥667.35 |
50 | ¥26.07180 | ¥1,303.59 |
100 | ¥24.83050 | ¥2,483.05 |
250 | ¥21.85764 | ¥5,464.41 |