V6516G | |
---|---|
DigiKey Part Number | AE10863-ND |
Manufacturer | |
Manufacturer Product Number | V6516G |
Description | HEX STNDFF M2.5X0.45 BRASS 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
5 | ¥2.68600 | ¥13.43 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥2.09800 | ¥52.45 |
50 | ¥2.00960 | ¥100.48 |
100 | ¥1.78610 | ¥178.61 |
250 | ¥1.69652 | ¥424.13 |
500 | ¥1.60742 | ¥803.71 |
1,000 | ¥1.51806 | ¥1,518.06 |