V6516C | |
---|---|
DigiKey Part Number | AE10867-ND |
Manufacturer | |
Manufacturer Product Number | V6516C |
Description | HEX STNDFF M2.5X0.45 BRASS 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.95600 | ¥9.78 |
10 | ¥1.63200 | ¥16.32 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.46900 | ¥73.45 |
100 | ¥1.30490 | ¥130.49 |
250 | ¥1.23980 | ¥309.95 |
500 | ¥1.17452 | ¥587.26 |
1,000 | ¥1.10932 | ¥1,109.32 |