LTM-520 | |
---|---|
DigiKey Part Number | 492-1796-ND |
Manufacturer | |
Manufacturer Product Number | LTM-520 |
Description | LED MT SR VERT X 0.520" 3/5MM 2L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.520" (13.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.520" (13.21mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.54470 | ¥154.47 |
1,000 | ¥1.26456 | ¥1,264.56 |