UTP28SP1

DigiKey Part Number
298-12881-ND
Manufacturer
Manufacturer Product Number
UTP28SP1
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
White, Off
Features
-
Style
Cat6
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.78000¥119.78
10¥116.57100¥1,165.71
25¥113.32800¥2,833.20
50¥110.09180¥5,504.59
100¥106.85390¥10,685.39
500¥103.61562¥51,807.81
1,000¥100.37767¥100,377.67
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 304
Unit Price: ¥119.78000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 135
Unit Price: ¥119.78000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 35
Unit Price: ¥132.26000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 368
Unit Price: ¥144.49000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 365
Unit Price: ¥152.54000
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: ¥150.65000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 109
Unit Price: ¥170.44000