R25-3000502 | |
---|---|
DigiKey Part Number | 952-3456-ND |
Manufacturer | |
Manufacturer Product Number | R25-3000502 |
Description | HEX STANDOFF M2.5X0.45 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
5 | ¥6.52800 | ¥32.64 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.21960 | ¥130.49 |
50 | ¥4.69780 | ¥234.89 |
200 | ¥4.56770 | ¥913.54 |
400 | ¥4.43743 | ¥1,774.97 |
600 | ¥4.30685 | ¥2,584.11 |
1,000 | ¥3.91532 | ¥3,915.32 |