AWG28-9/G/300

DigiKey Part Number
AE09G-300-ND
Manufacturer
Manufacturer Product Number
AWG28-9/G/300
Description
CBL RIBN 9COND 0.05 GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
9
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.450" (11.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥3.06003¥918.01
600¥2.76728¥1,660.37
1,500¥2.50371¥3,755.56
3,000¥2.21092¥6,632.76
7,500¥2.00592¥15,044.40
15,000¥1.90343¥28,551.45
Manufacturers Standard Package
Alternate Length
CBL RIBN 9COND 0.05 GRAY FOOT
In-Stock: 812
Unit Price: ¥4.74000
CBL RIBN 9COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: ¥387.43000
CBL RIBN 9COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: ¥63.32000
CBL RIBN 9COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: ¥112.07000
CBL RIBN 9COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: ¥207.30000