H7MFH-0906G | |
---|---|
DigiKey Part Number | H7MFH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-0906G |
Description | CBL D-SUB-HHMP09H/AE09G/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49100 | ¥354.91 |
25 | ¥33.61440 | ¥840.36 |
50 | ¥32.83260 | ¥1,641.63 |
100 | ¥31.26870 | ¥3,126.87 |
250 | ¥27.36032 | ¥6,840.08 |
500 | ¥26.57842 | ¥13,289.21 |
1,000 | ¥22.66982 | ¥22,669.82 |
2,500 | ¥21.10642 | ¥52,766.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/204/H7MFH%2009%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/039/H7MFH%2009%20G_tmb.jpg)