H7FXH-0906G | |
---|---|
DigiKey Part Number | H7FXH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7FXH-0906G |
Description | CBL D-SUB-HHFP09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.43600 | ¥264.36 |
25 | ¥25.04000 | ¥626.00 |
50 | ¥24.45700 | ¥1,222.85 |
100 | ¥23.29200 | ¥2,329.20 |
250 | ¥20.38036 | ¥5,095.09 |
500 | ¥19.79810 | ¥9,899.05 |
1,000 | ¥16.88666 | ¥16,886.66 |
2,500 | ¥15.72207 | ¥39,305.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/202/H7FXH-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/209/H7FXH-09%20G_tmb.jpg)