C7MFG-0906G | |
---|---|
DigiKey Part Number | C7MFG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-0906G |
Description | DSUB CABLE - CMP09G/AE09G/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
10 | ¥86.85200 | ¥868.52 |
25 | ¥83.51360 | ¥2,087.84 |
50 | ¥80.17200 | ¥4,008.60 |
100 | ¥75.71820 | ¥7,571.82 |
250 | ¥69.03692 | ¥17,259.23 |
500 | ¥64.58292 | ¥32,291.46 |
1,000 | ¥59.23817 | ¥59,238.17 |