A-DSF 37 LPIII/Z-UNC | |
---|---|
DigiKey Part Number | 123-A-DSF37LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 37 LPIII/Z-UNC |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 37 LPIII/Z-UNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.81300 | ¥318.13 |
32 | ¥30.12750 | ¥964.08 |
64 | ¥29.42828 | ¥1,883.41 |
96 | ¥28.02625 | ¥2,690.52 |
256 | ¥24.52328 | ¥6,277.96 |
448 | ¥23.82272 | ¥10,672.58 |
960 | ¥20.31927 | ¥19,506.50 |
2,400 | ¥18.91799 | ¥45,403.18 |